You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4060120000
General Purpose Relay, TERM Series, Power, SPDT, 24 VDC, 6 A
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 4060120000
- Order Code:
- 2103609
- Product Range
- TERM Series
- Also Known As:
- RSS113024
- Technical Datasheet:
- 4060120000 Datasheet
Product Range Selector (TERM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- TERM Series
- :
- Socket
- :
- -
- :
- 250VAC
- :
- Solder
- :
- 250VDC
- :
- Silver Nickel
- :
- 3.388kohm
Technical Docs (1)
Product Overview
- 170mW Power rating
- 3.5VDC Typical drop-out voltage
- UL94V-0 Flammability rating
- IP67 Protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Also Known As
10 total stock globally
10 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $27.26 ($29.99) | ( ) |
10+ | $26.46 ($29.11) | ( ) |
25+ | $25.66 ($28.23) | ( ) |
100+ | $24.86 ($27.35) | ( ) |
150+ | $24.06 ($26.47) | ( ) |
Pricing is unavailable. Please contact customer services.