You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1943630000

Pluggable Terminal Block, 5.08 mm, 7 Ways, 26AWG to 12AWG, 4 mm², Screw, 19 A

WEIDMULLER 1943630000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1943630000
Order Code:
2509648
Product Range
Omnimate Signal BLZP Series
Also Known As:
BLZP 5.08HC/07/180 SN OR BX
Technical Datasheet:
1943630000   Datasheet
See all Technical Docs

Product Range Selector (Omnimate Signal BLZP Series)

See all from this product range

Product Overview

The 1943630000 is a 7-pole orange female PCB Plug-in Connector with clamping yoke connection. The BUZP 5.08HC/07/180 SN OR BX connector has tinned Cu-leg contact with a 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for connecting wires with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. It is fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire and it is delivered with open clamping yokes.
  • Safe from finger touch
  • >=10⁸R Insulation resistance
  • 5mR Volume resistance
  • 0.4 to 0.5Nm Tightening torque
  • DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ Standard screwdriver blade
  • UL94V-0 Flammability
  • -50 to 100°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
7Ways

:
26AWG to 12AWG

:
4mm²

:
Screw

:
19A

:
400V

:
Omnimate Signal BLZP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

BLZP 5.08HC/07/180 SN OR BX

Available for back order

More stock available to supplier lead times which is approximately 20/12/21

Notify me when back in stock

$7.88 ( $8.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.88 ($8.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.87 ($8.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.86 ($8.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.51 ($8.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.39 ($8.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --