You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1207700000

Heavy Duty Connector, Insert, HE Series, Cable Mount, Receptacle, 16 Contacts, Socket, 2 Rows

WEIDMULLER 1207700000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1207700000
Order Code:
136164001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HDC HE 16 FS
Technical Datasheet:
1207700000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 1207700000 is a 16-pole Female HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 6 and copper alloy contacts with silver passivated surface finish. The HDC HE 16 FS HDC insert accepts 20AWG to 14AWG wire cross section size.
  • 2.5mm² Conductor cross-section
  • UL94V-0 Flammability rating
  • 10¹°Ω Insulation resistance
  • PC glass fibre reinforced insulator

Applications

Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

HDC HE 16 FS

Available for back order

Deliveries start from 20/05/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$25.36 ( $27.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $25.36 ($27.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $22.83 ($25.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --