You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLACK-SEAL 85 ML
ADHESIVE, SILICONE, TUBE 85ML
- Manufacturer:
- WEICON WEICON
- Manufacturer Part No:
- BLACK-SEAL 85 ML
- Order Code:
- 1812551
- Technical Datasheet:
- BLACK-SEAL 85 ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone 1 Part
- :
- Metals, Stone, Wood
- :
- Tube
- :
- Black
- :
- 85ml
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- 1.06g/cm³ Density
- 2N/mm² Tensile strength
- 15% Maximum movement capacity
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.55 ($16.01) | ( ) |
6+ | $14.27 ($15.70) | ( ) |
12+ | $13.98 ($15.38) | ( ) |
Pricing is unavailable. Please contact customer services.