You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10534057

Filler, Repair Stick, Epoxy, Aluminium

WEICON 10534057

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WEICON WEICON
Manufacturer Part No:
10534057
Order Code:
1696731
Technical Datasheet:
10534057   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy Resin and Aluminium

:
-

:
Tube

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 10534057 is a Repair Stick for the quick and non-rusting repair and bonding of metal parts. For the repair of cracks, holes and leaks in car bodies, gearboxes and tanks, window frames and profiles, boats and models. It can be used in machine and system construction, in the automotive industry, in gear construction, window construction and model building. The repair stick covers gaps of maximum 15mm per procedure. The pot life given is for a material quantity of 25g at room temperature. If larger quantities are used, the curing time will be faster due to the typical reaction heat of epoxy resins (exothermic reaction). Similarly, higher ambient temperatures shorten the cure time (as a rule of thumb, every +10°C increase above room temperature will halve working and curing time). Temperatures below +16°C will extend working and curing times considerably, while below about +5°C, no reaction will take place at all.
  • Epoxy resin and aluminium fillers composition
  • 4-minute Pot life at 25g material and at +20°C
  • 80N/mm² Pressure (DIN 53281-83)

Applications

Maintenance & Repair

No Longer Stocked

$17.56 ( $19.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.56 ($19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $17.22 ($18.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.87 ($18.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange