You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GRM31A5C2J270JW01D - 

SMD Multilayer Ceramic Capacitor, 27 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0, GRM Series

GRM31A5C2J270JW01D - SMD Multilayer Ceramic Capacitor, 27 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM31A5C2J270JW01D
Order Code:
2218881
Product Range
GRM Series
Technical Datasheet:
GRM31A5C2J270JW01D Datasheet
See all Technical Docs

Product Information

:
27pF
:
630V
:
1206 [3216 Metric]
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2218881RL Check stock

60 total stock globally

60 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

4,000 will be available for delivery on 21/05/19

More stock available week commencing 10/06/19

$0.212

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $0.212
 
100+ $0.18
 
500+ $0.16
 
1000+ $0.132
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
10 (Cut Tape 2218881) x 0.212 = $2.12
Total Price: $2.12
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.