You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BLM21AG121SN1D - 

Ferrite Bead, 0805 [2012 Metric], 120 ohm, 800 mA, BLM21A Series, 0.15 ohm, ± 25%

BLM21AG121SN1D - Ferrite Bead, 0805 [2012 Metric], 120 ohm, 800 mA, BLM21A Series, 0.15 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
BLM21AG121SN1D
Order Code:
1515617
Product Range
BLM21A Series
Technical Datasheet:
BLM21AG121SN1D Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
120ohm
:
800mA
:
BLM21A Series
:
0.15ohm
:
± 25%
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata BLM21AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
  • EIA 0805 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for BLM21AG121SN1D

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.302   50+ $0.296   100+ $0.272   500+ $0.26   1000+ $0.249   2500+ $0.237   4000+ $0.237   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ $0.096   10+ $0.082   100+ $0.073   250+ $0.06   500+ $0.052   1000+ $0.046   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ $0.096   10+ $0.082   100+ $0.073   250+ $0.06   500+ $0.052   1000+ $0.046   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.165   10+ $0.133   25+ $0.12   50+ $0.088   100+ $0.076   250+ $0.06   500+ $0.05   1000+ $0.042   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1515617RL Check stock

5,239 total stock globally

5,239 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/04/19

$0.116

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ $0.116
 
10+ $0.098
 
50+ $0.087
 
100+ $0.072
 
250+ $0.063
 
500+ $0.056
 
1000+ $0.052
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
5 (Cut Tape 1515617) x 0.116 = $0.58
Total Price: $0.58
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.