You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRA2512-FZ-R100ELF - 

SMD Current Sense Resistor, 0.1 ohm, CR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film

CRA2512-FZ-R100ELF - SMD Current Sense Resistor, 0.1 ohm, CR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CRA2512-FZ-R100ELF
Order Code:
1435952
Product Range
CR Series
See all Technical Docs

Product Information

:
0.1ohm
:
CR Series
:
2512 [6432 Metric]
:
3W
:
± 1%
:
Metal Film
:
± 50ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges from 0.01ohm to 0.100 ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers.
  • Special alloy resistor
  • ±1% and ±5% tolerance
  • Temperature coefficient is ±75ppm/°C
  • High power rating of 3W
  • Inductance less than 5nH
  • Operating temperature ranges from -55°C to +170°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control, Sensing & Instrumentation, Automotive

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1435952RL Check stock

5,457 total stock globally

3,441 available for next business day delivery
2,016 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

7,768 will be available for delivery on 19/08/19
16,000 will be available for delivery on 27/08/19

More stock available week commencing 7/10/19

$0.891 ( $0.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.891 ($0.98)
  ( )
25+ $0.764 ($0.84)
  ( )
50+ $0.687 ($0.76)
  ( )
100+ $0.599 ($0.66)
  ( )
250+ $0.534 ($0.59)
  ( )
500+ $0.434 ($0.48)
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
10 (Cut Tape 1435952) x 0.891 = $8.91
Total Price: $8.91
10 (Re-reel 1435952RL) x 0.891 = $8.91
Total Price: $8.91
Choose your packaging preference
1435952RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.