You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WW25RR010FTL - 

SMD Current Sense Resistor, 0.01 ohm, WW25R Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip

WW25RR010FTL - SMD Current Sense Resistor, 0.01 ohm, WW25R Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW25RR010FTL
Order Code:
2498401
Product Range
WW25R Series
Technical Datasheet:
WW25RR010FTL   Datasheet
See all Technical Docs

Product Information

:
0.01ohm
:
WW25R Series
:
2512 [6432 Metric]
:
2W
:
± 1%
:
Metal Strip
:
± 75ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WW25R series from Walsin are metal low ohmic current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
  • Resistance values ranges from 1mohm to 10mohm
  • EIA 2512 case size
  • TCR value is <=±75ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Maximum power dissipations of 2W
  • Maximum operation current of 44.7A

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel

4,000 total stock globally

4,000 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.281 ( $0.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price (Incl GST) Your Price
 
 
4000+ $0.281 ($0.31)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.