You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WW25PR330FTL
SMD Chip Resistor, 0.33 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WW25PR330FTL
- Order Code:
- 2503112RL
- Product Range
- WW Series
- Technical Datasheet:
- WW25PR330FTL Datasheet
Product Range Selector (WW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.33ohm
- :
- ± 1%
- :
- 2W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WW Series
- :
- ± 100ppm/°C
- :
- 300V
- :
- -
Technical Docs (1)
Product Overview
- Resistance values ranges from 0.047ohm to 0.976ohm
- EIA 2512 case size
- Available TCR values are ±100ppm/°C, ±150ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Continuous working voltage is 300V and rated power is 2W
132 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 3/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/07/21
132 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
150+ | $0.74 ($0.81) | ( ) |
400+ | $0.598 ($0.66) | ( ) |
1000+ | $0.441 ($0.49) | ( ) |
Pricing is unavailable. Please contact customer services.