You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WW08RR005FTL

SMD Current Sense Resistor, 0.005 ohm, WW08R Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

WW08RR005FTL - SMD Current Sense Resistor, 0.005 ohm, WW08R Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW08RR005FTL
Order Code:
2503033
Product Range
WW08R Series
Technical Datasheet:
WW08RR005FTL   Datasheet
See all Technical Docs

Product Information


:
0.005ohm

:
WW08R Series

:
0805 [2012 Metric]

:
500mW

:
± 1%

:
Metal Strip

:
± 70ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WW08R series from Walsin are metal low ohm current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
  • Resistance values includes 4mohm, 5mohm and 10mohm
  • EIA 0805 case size
  • TCR value is ±70ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • 7A, 10A, 11.1A resistors are available
  • High power rating and compact size
  • Reduced size of final equipment
  • Rated power is 500mW

Associated Products

Compare Selected

1,386 total stock globally

1,386 available for 4 - 5 business days delivery

Available until stock is exhausted

$1.80 ( $1.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.80 ($1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $0.85 ($0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ $0.612 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1250+ $0.484 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.464 ($0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.