You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WW08RR005FTL - 

SMD Current Sense Resistor, 0.005 ohm, WW08R Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

WW08RR005FTL - SMD Current Sense Resistor, 0.005 ohm, WW08R Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WW08RR005FTL
Order Code:
2498376
Product Range
WW08R Series
Technical Datasheet:
WW08RR005FTL   Datasheet
See all Technical Docs

Product Information

:
0.005ohm
:
WW08R Series
:
0805 [2012 Metric]
:
500mW
:
± 1%
:
Metal Strip
:
± 70ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WW08R series from Walsin are metal low ohm current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
  • Resistance values includes 4mohm, 5mohm and 10mohm
  • EIA 0805 case size
  • TCR value is ±70ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • 7A, 10A, 11.1A resistors are available
  • High power rating and compact size
  • Reduced size of final equipment
  • Rated power is 500mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Related Searches

Packaging type Reel

5,000 total stock globally

5,000 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.196 ( $0.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.196 ($0.22)
  ( )
25000+ $0.19 ($0.21)
  ( )
50000+ $0.176 ($0.19)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.