You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WR12X1600FTL
SMD Chip Resistor, 160 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WR12X1600FTL
- Order Code:
- 2669867
- Product Range
- WR Series
- Technical Datasheet:
- WR12X1600FTL Datasheet
Product Range Selector (WR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 160ohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- WR Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- -
Technical Docs (1)
Product Overview
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 1206 case size
- Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 200V and rated power is 250mW
- Jumpers are also available
Available for back order
More stock available to supplier lead times which is approximately 9/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5000+ | $0.01 ($0.01) | ( ) |
25000+ | $0.009 ($0.01) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
10+ | $0.062 ($0.07) | ($0.07) |
100+ | $0.035 ($0.04) | ($0.04) |
500+ | $0.029 ($0.03) | ($0.03) |
1000+ | $0.02 ($0.02) | ($0.02) |
2500+ | $0.017 ($0.02) | ($0.02) |
Pricing is unavailable. Please contact customer services.