You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WR12W2R00FTL

SMD Chip Resistor, 2 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

WR12W2R00FTL - SMD Chip Resistor, 2 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR12W2R00FTL
Order Code:
2502621RL
Product Range
WR Series
Technical Datasheet:
WR12W2R00FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
-200ppm/°C to +400ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WR12 series resistors from Walsin are thick film general purpose chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 1206 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 250mW
  • Jumpers are also available
Packaging type Re-reel
  Additional packaging options available
Reel in 5000/reel:2498005 Check stock

1,334 total stock globally Need more?

1,334 available for 4 - 5 business days delivery

$0.035 ( $0.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.035 ($0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.028 ($0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.02 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.017 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2498005

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/03/21

 

 
Quantity List Price Your Price
5000+ $0.008 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.01)
25000+ $0.007 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.01)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Re-reel 2502621RL) x 0.035 = $5.25
Total Price: $5.25
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange