You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WR06X7321FTL

SMD Chip Resistor, 7.32 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

WALSIN WR06X7321FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR06X7321FTL
Order Code:
2670887RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WR Series
Technical Datasheet:
WR06X7321FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.32kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
WR Series

:
± 100ppm/°C

:
75V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0603 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 75V and rated power is 100mW
  • Jumpers are also available
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2670887 Check stock
Full Reel in 5000/reel:2669612 Check stock

4,940 total stock globally Need more?

4,940 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.016 ( $0.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 500
  • 100+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $0.016 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.006 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2669612

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/07/24

 

 
Quantity List Price Your Price (Incl GST)
5000+ $0.005 ($0.0055)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.0055)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2670887) x 0.016 = $8.00
Total Price: $8.00
500 (Re-reel 2670887RL) x 0.016 = $8.00
Total Price: $8.00
Choose your packaging preference
2670887
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.