You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WAGO 752-9800

Edge Computer, LED, DIN Rail, 16 Gb RAM, 256 Gb Flash, IP40, 24 VDC, 752 Series

WAGO 752-9800
WAGO 752-9800
WAGO 752-9800
WAGO 752-9800
WAGO 752-9800
WAGO 752-9800
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
752-9800
Order Code:
424292901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
752-9800   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

752-9800 is an edge computer with 4 x ETHERNET, 4 x USB, HDMI, DP, 16GB RAM, 256GB FLASH. It features 16 GB; DDR4 2133MHz main memory (RAM) and 256GB; SATA 2.5“ SSD internal memory (flash). Approved by UL 62368-1 and KC R-R-W43-EGPC752.
  • 4 x ETHERNET interface for connecting to field devices and IT networks
  • 4 x USB interface for optional connection of a USB stick, mouse or keyboard
  • HDMI and display port interfaces for connecting a display
  • DHCP, DNS, HTTP, HTTPS, SSH, SCP, SFTP ETHERNET protocols
  • Debian Linux 10.9 operating system, Intel® i7-7600U 2.8 GHz (max 3.90GHz) processor
  • TPM 2.0 chip security-module, 3 x LED indicators, Aluminium powder-coated housing
  • Ambient temperature (operation) range from -20 to +60°C, protection type is IP40
  • Supply voltage range from 24VDC (10 to 36V), operating power is 55W (typ); 95.2W (max)
  • 4 x RJ-45 1000BASE-T; 4 x USB 3.0 (type A) connection technology: communication/fieldbus
  • Width is 45mm, height is 200mm, depth is 140mm, mounting type is DIN-35 rail

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7,776.97 ( $8,554.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $7,776.97 ($8,554.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --