Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
10+ | $1.940 ($2.134) |
Price for:Each
Minimum: 10
Multiple: 10
$19.40 ($21.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No222-510
Order Code3889687
Technical Datasheet
For Use WithWago 221-500 or 222-500 Mounting Carriers - 4mm² and 6mm²
Accessory TypeAngled Din Rail Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 222-510 is a din rail adaptor suitable for 4mm and 6mm mounting carriers.
Technical Specifications
For Use With
Wago 221-500 or 222-500 Mounting Carriers - 4mm² and 6mm²
Product Range
-
Accessory Type
Angled Din Rail Adapter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717