You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2060-402/998-404 - 

Wire-To-Board Terminal Block, 4 mm, 2 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In

2060-402/998-404 - Wire-To-Board Terminal Block, 4 mm, 2 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2060-402/998-404
Order Code:
2758854
Product Range
2060 Series
Also Known As:
GTIN UPC EAN: 4050821377863
Technical Datasheet:
2060-402/998-404   Datasheet
See all Technical Docs

Product Overview

The 2060-402/998-404 is a 2-position, 4mm pin spacing SMD Terminal Block with glass fiber-reinforced polyphthalamide (PPA-GF) insulator and tin-plated contact. This terminal block provide push-button termination for conductors 0.2 to 0.75mm²/24 to 18AWG, making them ideal for PCB-based LED lighting and industrial electronics. Integrated push-buttons simplify termination of fine-stranded conductors and removal of all conductor types. Board-to-Board link easily in-lines several LED modules into a single string.
  • Ideal for higher rated voltages
  • Easy handling via side-entry wiring and top-of-unit actuation
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
4mm
:
2Ways
:
24AWG
:
18AWG
:
0.75mm²
:
Push In
:
9A
:
160V
:
Surface Mount Right Angle
:
2060 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4050821377863

Related Searches

1,000 total stock globally

1,000 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$0.875 ( $0.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.875 ($0.96)
  ( )
2000+ $0.872 ($0.96)
  ( )
3000+ $0.869 ($0.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.