You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

WDG 58B-4096-ABN-R24-K3

Rotary Encoder, Clamping, Mechanical, Incremental, 4096 PPR, 0 Detents, Vertical

WDG 58B-4096-ABN-R24-K3 - Rotary Encoder, Clamping, Mechanical, Incremental, 4096 PPR, 0 Detents, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WDG 58B-4096-ABN-R24-K3
Order Code:
2364937
Product Range
WDG 58B Series
See all Technical Docs

Product Range Selector (WDG 58B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mechanical

:
Incremental

:
4096PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
HTL Inverted

:
Flange Mount

:
WDG 58B Series

:
8000rpm

:
3Channels

:
Flatted End

:
20mm

:
10mm

:
4.75V

:
30V

:
-20°C

:
+80°C

:
IP65, IP67

:
Wire Leaded

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WDG 58B-4096-ABN-R24-K3 is an Incremental Rotary Encoder with light reserve warning. Encoder with aluminium flange and stainless steel shaft housing.
  • Rugged construction
  • 4096PPR I/U
  • Maximum mechanical and electrical safety
  • Full connection protection with 10VDC up to 30VDC
  • Radial, shield not connected
  • -20 up to +80°C Operating temperature

Applications

Industrial

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

$344.42 ( $378.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $344.42 ($378.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange