You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PS1000 - 

Test Accessory, Power Switch, Voltech PM100, PM300 & PM3000A Power Analyzers

PS1000 - Test Accessory, Power Switch, Voltech PM100, PM300 & PM3000A Power Analyzers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLTECH VOLTECH
Manufacturer Part No:
PS1000
Order Code:
2216749
Technical Datasheet:
PS1000   Datasheet
See all Technical Docs

Product Information

:
Power Switch
:
Voltech PM100, PM300 & PM3000A Power Analyzers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PS1000 is a Solid-state Switch controls the turn-on of an AC supply to allow accurate measurement of the inrush current into an AC load. It is designed for use with Voltech power analysers such as the PM100, PM300 or PM3000A. A push-button switch on the PS1000 front panel allows the turn-on point of the AC supply to be selected between the zero-crossing or peak value of the AC voltage waveform. Trigger point accuracy for supply frequencies in the range from 40Hz to 440Hz is automatically maintained by a phase-locked loop in the unit. A fully isolated trigger output is provided on a rear-panel BNC connector, so that other equipment, such as a storage oscilloscope, can be triggered when the PS1000 turns the AC supply on.
  • Connects Directly into the Load Circuit via 4mm Safety Sockets on its Front Panel
  • Housed in a Fully Insulated, Impact Resistant ABS Case
  • Set the Trigger Point to 0° (zero crossing) or 90° (peak voltage), as Required
  • Set up the Power Analyser for Inrush Current Measurement
  • Energize the AC Supply
  • Press the RUN Button on the Front Panel

Applications

Test & Measurement

No Longer Manufactured

$714.55 ( $786.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $714.55 ($786.00)