You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WSR2R2000FEA - 

SMD Current Sense Resistor, 0.2 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip

WSR2R2000FEA - SMD Current Sense Resistor, 0.2 ohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSR2R2000FEA
Order Code:
110745101
Product Range
WSR Series
Technical Datasheet:
WSR2R2000FEA   Datasheet
See all Technical Docs

Product Information

:
0.2ohm
:
WSR Series
:
4527 [11470 Metric]
:
2W
:
± 1%
:
Metal Strip
:
± 75ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay WSR2 series are surface mount, power metal strip resistors. The WSR2 series have a low resistance values ranging from 1mohm to 1ohm and power rating of 2W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR2 series are ideal for all types of current sensing, voltage division and pulse applications.
  • Automotive grade AEC-Q200 qualified
  • Compact 4527 package size
  • ±0.5% and ±1% tolerance
  • Moulded high temperature encapsulation
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Low thermal EMF (< 3µV/°C)
  • ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
  • Operating temperature range -65°C to +275°C
  • Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

1,915 total stock globally

15 available for next business day delivery
1,631 available for 4 - 5 business days delivery
269 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$0.906 ( $1.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.906 ($1.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.