You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WSLT39212L000FEA

SMD Current Sense Resistor, 0.002 ohm, WSLT3921 Series, 3921 [1052 Metric], 3 W, ± 1%, Metal Strip

WSLT39212L000FEA - SMD Current Sense Resistor, 0.002 ohm, WSLT3921 Series, 3921 [1052 Metric], 3 W, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSLT39212L000FEA
Order Code:
2420783
Product Range
WSLT3921 Series
Technical Datasheet:
WSLT39212L000FEA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.002ohm

:
WSLT3921 Series

:
3921 [1052 Metric]

:
3W

:
± 1%

:
Metal Strip

:
± 75ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The WSLT3921 series Power Metal Strip® surface-mount Resistor offers very low inductance, low value and high temperature. It is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers.
  • All welded construction
  • Proprietary processing technique produces extremely low resistance values, down to 0.0003R
  • Specially selected and stabilized materials allow for high temperature derating (to 275°C)
  • Solid metal iron-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C)
  • Low thermal EMF (<3µV/°C)
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2420783RL Check stock

2,599 total stock globally Need more?

2,599 available for 4 - 5 business days delivery

$3.34 ( $3.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $3.34 ($3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.78 ($3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.20 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.89 ($2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ $1.78 ($1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $1.71 ($1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ $1.66 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2420783) x 3.34 = $16.70
Total Price: $16.70
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.