You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WSL3637R0100FEA - 

SMD Current Sense Resistor, 0.01 ohm, WSL3637 Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip

WSL3637R0100FEA - SMD Current Sense Resistor, 0.01 ohm, WSL3637 Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL3637R0100FEA
Order Code:
2395994
Product Range
WSL3637 Series
Technical Datasheet:
WSL3637R0100FEA   Datasheet
See all Technical Docs

Product Information

:
0.01ohm
:
WSL3637 Series
:
3637 [9194 Metric]
:
3W
:
± 1%
:
Metal Strip
:
± 50ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WSL3637 series 4-terminal Power Metal Strip® surface-mount welded construction Current Sense Resistor is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers.
  • All welded construction
  • Solderable terminations
  • Solid metal nickel-chrome alloy resistive element with low TCR (<20ppm/°C)
  • 4-Terminal design allows for 0.5% resistance tolerance down to 0.001R
  • Low thermal EMF (<3µV/°C)
  • 0.5 to 5nH Very low inductance
  • Excellent frequency response to 50MHz

Applications

Automotive, Power Management, Sensing & Instrumentation, Automotive

Related Searches

6,910 total stock globally

6,910 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$1.42 ( $1.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.42 ($1.56)
  ( )
25+ $1.20 ($1.32)
  ( )
100+ $1.04 ($1.14)
  ( )
250+ $0.878 ($0.97)
  ( )
500+ $0.739 ($0.81)
  ( )
1000+ $0.614 ($0.68)
  ( )
4000+ $0.545 ($0.60)