You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VLMV3100-GS08 - 

LED, Green, Red, SMD, PLCC-3, 120 °, Round with Flat Top, R 10mA, G 10mA

VLMV3100-GS08 - LED, Green, Red, SMD, PLCC-3, 120 °, Round with Flat Top, R 10mA, G 10mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMV3100-GS08
Order Code:
2251492
Technical Datasheet:
VLMV3100-GS08   Datasheet
See all Technical Docs

Product Overview

The VLMV3100-GS08 is a bicolour SMD LED for use with indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is compatible with IR reflow, vapour phase and wave soldering processes according to CECC 00802 and J-STD-020.
  • GaAsP on GaP technology
  • Compatible with automatic placement equipment
  • Non-diffused lens excellent for coupling to light pipes and backlighting
  • Low power consumption
  • Preconditioning according to JEDEC® level 2a
  • Up to 2kV ESD-withstand voltage
  • 6V Reverse voltage
  • 100mW Power dissipation
  • Halogen-free, green product

Applications

Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Signalling, Industrial

Product Information

:
Green, Red
:
SMD
:
PLCC-3
:
120°
:
Round with Flat Top
:
R 10mA, G 10mA
:
R 6mcd, G 6mcd
:
-
:
R 625nm, G 575nm
:
-
:
AEC-Q100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6,565 total stock globally

6,565 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$0.779 ( $0.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.779 ($0.86)
  ( )
10+ $0.593 ($0.65)
  ( )
100+ $0.406 ($0.45)
  ( )
500+ $0.298 ($0.33)
  ( )
1000+ $0.243 ($0.27)
  ( )
1500+ $0.223 ($0.25)
  ( )
4500+ $0.202 ($0.22)
  ( )
9000+ $0.189 ($0.21)
  ( )
24000+ $0.183 ($0.20)