You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VEML6070

UV Light Sensor, VEML6070, Digital, 16 Bit, I2C, 2.7 Vdc to 5.5 Vdc

VISHAY VEML6070
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VEML6070
Order Code:
2504137
Technical Datasheet:
VEML6070   Datasheet
See all Technical Docs

Product Overview

The VEML6070 is an advanced ultraviolet Light Sensor with I²C protocol interface and designed by the CMOS process. It is easily operated via a simple I²C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV sensor to send out an UVI alert message. Under a strong solar UVI condition, the smart ACK signal can be easily implemented by the software programming. This light sensors incorporates a photodiode, amplifiers and analog/digital circuits into a single chip. Adoption of Filtron™ UV technology provides the best spectral sensitivity to cover UV spectrum sensing. It has an excellent temperature compensation and a robust refresh rate setting that does not use an external RC low pass filter. VEML6070 has linear sensitivity to solar UV light and is easily adjusted by an external resistor. Software shutdown mode is provided, which reduces power consumption to be less than 1µA.
  • Converts solar UV light intensity to digital data
  • Excellent temperature compensation
  • High dynamic detection resolution
  • Support acknowledge feature

Applications

Sensing & Instrumentation, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
-

:
2.7V

:
5.5V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2504137RL Check stock

No Longer Manufactured

$2.95 ( $3.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.95 ($3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.50 ($2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.14 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.95 ($2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.79 ($1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.