You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TFDU9101-TT3

IR Transceiver, SIR, 115.2 Kbps, 910 nm, 1 m, 2.4 V, 5.5 V

VISHAY TFDU9101-TT3
VISHAY TFDU9101-TT3
VISHAY TFDU9101-TT3
VISHAY TFDU9101-TT3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TFDU9101-TT3
Order Code:
4011618
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TFDU9101-TT3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TFDU9101 infrared transceiver module (SIR, 115.2Kbit/s) for IrDA® applications that supports data rates up to 115Kbit/s per the IrDA standard. The link distance is up to 1 meter. The transceiver includes a PIN photodiode, an infrared emitter, and a low-power control IC. These components have not been qualified according to automotive specifications. Applications includes short-distance wireless communication and data transfer, use in environments where RF is problematic.
  • Oriented in carrier tape for top view surface mounting
  • Compliant to the IrDA physical layer specification
  • Standard IrDA link distance of 1m
  • Low power consumption, typically less than 70µA
  • Less than 1µA current in shutdown mode
  • Operating temperature range from -25 to +85°C
  • Operating voltage range from 2.4V to 5.5V
  • Dimension is 4mm x 9.7mm x 4.7mm (H x L x W)
  • 0.07mA idle supply current

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SIR

:
115.2Kbps

:
910nm

:
1m

:
2.4V

:
5.5V

:
70µA

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.08 ( $9.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $9.08 ($9.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.64 ($8.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.95 ($7.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.38 ($7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.83 ($6.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.15 ($5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.