You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMAJ18A-E3/61.

TVS Diode, SMAJ Series, Unidirectional, 18 V, 29.2 V, DO-214AC (SMA), 2 Pins

VISHAY SMAJ18A-E3/61.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMAJ18A-E3/61.
Order Code:
9550852
Product Range
SMAJ Series
Technical Datasheet:
SMAJ18A-E3/61.   Datasheet
See all Technical Docs

Product Range Selector (SMAJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Unidirectional

:
18V

:
29.2V

:
DO-214AC (SMA)

:
2Pins

:
20V

:
22.1V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TRANSZORB SMAJ series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000µs waveform, 0.01% (300W above 78V) repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9550852RL Check stock

119 total stock globally

119 available for next business day delivery

Available until stock is exhausted

$0.29 ( $0.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.29 ($0.32)
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
1 (Cut Tape 9550852) x 0.29 = $0.29
Total Price: $0.29
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.