You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P16NM474MAB15

Rotary Potentiometer, Cermet, 470 kohm, 1 Turns, Linear, 1 W, ± 20%, P16NM Series

VISHAY P16NM474MAB15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
P16NM474MAB15
Order Code:
1141688
Product Range
P16NM Series
Technical Datasheet:
P16NM474MAB15   Datasheet
See all Technical Docs

Product Range Selector (P16NM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470kohm

:
1Turns

:
Linear

:
1W

:
± 20%

:
P16NM Series

:
Panel Mount

:
-

:
1

:
Knurled Knob

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The Vishay P16NM series are cermet, through hole knob potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel. The P16NM series are mainly suitable for professional and industrial applications.
  • Low profile black metallic knob, 16mm round panel mount potentiometer
  • Sealing is IP67 rated
  • Resistance value ranges from 22ohm to 10Mohm
  • ±20% tolerance
  • Maximum power rating is 1W
  • Operating temperature range -40°C to +125°C
  • Linear/logarithmic variations available
  • Compact (integrated) potentiometer
  • High dielectric strength of 2500VRMS
  • indent feeling 300˚mechanical travel

Available for back order

More stock available to supplier lead times which is approximately 31/05/21

Notify me when back in stock

$24.67 ( $27.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.67 ($27.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.96 ($26.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $22.69 ($24.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.17 ($24.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --