You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMU01020C6203FB300

Surface Mount MELF Resistor, 620 kohm, 100 V, Metal Film, 200 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MMU01020C6203FB300
Order Code:
1216008
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
620kohm

:
-

:
100V

:
Metal Film

:
200mW

:
± 1%

:
± 50ppm/°C

:
MELF 0102 [2211 Metric]

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Product Overview

The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
  • Available in DIN0102 size
  • Available in ±5%, ±2%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.3W and rated voltage of 150V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available

No Longer Stocked

$0.279 ( $0.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 25 Minimum: 25
Quantity Price (Incl GST) Your Price
 
 
25+ $0.279 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.176 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.107 ($0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.08 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange