You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL213651471E3

Electrolytic Capacitor, 470 µF, 50 V, 136 Series, ± 20%, Radial Leaded, 12.5 mm

MAL213651471E3 - Electrolytic Capacitor, 470 µF, 50 V, 136 Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL213651471E3
Order Code:
2492930
Product Range
136 Series
Also Known As:
222213651471
Technical Datasheet:
MAL213651471E3   Datasheet
See all Technical Docs

Product Information


:
470µF

:
50V

:
136 Series

:
± 20%

:
Radial Leaded

:
12.5mm

:
5mm

:
25mm

:
-55°C

:
105°C

:
8000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 136 series capacitors from Vishay are radial leaded aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, long life and high reliability.
  • Capacitance value range from 22µF to 10000µF
  • Capacitance tolerance is ±20%
  • Capacitor size varies from 10mm x 12mm to 18mm x 35mm
  • Voltage rating range from 10V to 100V
  • Operating temperature range from -55°C to 105°C
  • Endurance of 3000h to 5000h at 105°C
  • Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
  • Excellent ripple current capability
  • Charge and discharge proof

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

222213651471

3,428 total stock globally Need more?

3,428 available for 4 - 5 business days delivery

$3.87 ( $4.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.87 ($4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.23 ($3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.