You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M63M202KB30T607

Trimpot, Single Turn, Cermet, Top Finger Adjust, 2 kohm, Through Hole, 1 Turns

VISHAY M63M202KB30T607

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M63M202KB30T607
Order Code:
9608214
Product Range
63 Series
Technical Datasheet:
M63M202KB30T607   Datasheet
See all Technical Docs

Product Range Selector (63 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Finger Adjust

:
2kohm

:
Through Hole

:
1Turns

:
63 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Model 63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper and the standard resistrance range is between 100 R and 2 MR with a tolerance of ± 10%.
  • Industrial grade
  • 270° single turn
  • 300° mechanical travel
  • IP64 Sealing
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 100 R to 2 MR

Available for back order

Deliveries start from 26/05/21

Notify me when back in stock

View all alternatives / recommendations

$4.55 ( $5.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.55 ($5.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.19 ($4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.79 ($4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.52 ($3.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $3.27 ($3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --