You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW2512499RFKEG - 

SMD Chip Resistor, 2512 [6432 Metric], 499 ohm, CRCW e3 Series, 500 V, Thick Film, 1 W

CRCW2512499RFKEG - SMD Chip Resistor, 2512 [6432 Metric], 499 ohm, CRCW e3 Series, 500 V, Thick Film, 1 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW2512499RFKEG
Order Code:
2112880
Product Range
CRCW e3 Series
Also Known As:
CRCW2512 100 499R 1% R67
Technical Datasheet:
CRCW2512499RFKEG   Datasheet
See all Technical Docs

Product Information

:
2512 [6432 Metric]
:
499ohm
:
CRCW e3 Series
:
500V
:
Thick Film
:
1W
:
± 1%
:
± 100ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW2512 100 499R 1% R67

Alternatives for CRCW2512499RFKEG

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.604 ($0.66)   ( ) 10+ $0.567 ($0.62)   ( ) 100+ $0.522 ($0.57)   ( ) 1000+ $0.337 ($0.37)   ( ) 2000+ $0.27 ($0.30)   ( ) 10000+ $0.202 ($0.22)   ( ) 24000+ $0.194 ($0.21)   ( ) 50000+ $0.085 ($0.09)   ( ) 100000+ $0.07 ($0.08)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,411 total stock globally

3,411 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$0.604 ( $0.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.604 ($0.66)
  ( )
10+ $0.567 ($0.62)
  ( )
100+ $0.522 ($0.57)
  ( )
1000+ $0.337 ($0.37)