You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW120630R0FKEA.

SMD Chip Resistor, 30 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

CRCW120630R0FKEA. - SMD Chip Resistor, 30 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW120630R0FKEA.
Order Code:
2123695
Product Range
CRCW e3 Series
Also Known As:
CRCW1206 100 30R 1% RT1 CRCW120630R0F100RT1 CRCW120630R0FRT1
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW1206 100 30R 1% RT1 CRCW120630R0F100RT1 CRCW120630R0FRT1
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2139296RL Check stock
Cut Tape :2139296 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/03/21

Notify me when back in stock

View all alternatives / recommendations

$0.014 ( $0.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.014 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.012 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2139296

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/03/21

 

 
Quantity List Price Your Price
50+ $0.046 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.05)
1000+ $0.017 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)
5000+ $0.014 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2139296) x 0.014 = $70.00
Total Price: $70.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2139296RL) x 0.014 = $70.00
Total Price: $70.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2123695) x 0.014 = $70.00
Total Price: $70.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2139296
2139296RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange