Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04025R36FKED
Order Code2726370
Product RangeCRCW e3 Series
Technical Datasheet
9,795 total stock globally
Need more?
9795 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
20000+ | $0.220 ($0.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$4,400.00 ($4,840.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04025R36FKED
Order Code2726370
Product RangeCRCW e3 Series
Technical Datasheet
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Operating Temperature Min
-55°C
Resistor Type
General Purpose
Product Width
0.5mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001