Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R22FKED
Order Code2726360
Product RangeCRCW e3 Series
Technical Datasheet
1,049 total stock globally
Need more?
1049 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.063 ($0.0693) |
100+ | $0.034 ($0.0374) |
500+ | $0.025 ($0.0275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.63 ($0.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R22FKED
Order Code2726360
Product RangeCRCW e3 Series
Technical Datasheet
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Product Length1.02mm
Operating Temperature Max155°C
Technical Specifications
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Length
1.02mm
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW e3 Series
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001