Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K99FKEDHP
Order Code2906628
Product RangeCRCW-HP e3 Series
Technical Datasheet
3,825 total stock globally
Need more?
3825 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.199 ($0.2189) |
10+ | $0.075 ($0.0825) |
100+ | $0.050 ($0.055) |
500+ | $0.045 ($0.0495) |
1000+ | $0.034 ($0.0374) |
2000+ | $0.033 ($0.0363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20 ($0.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K99FKEDHP
Order Code2906628
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Product RangeCRCW-HP e3 Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Length
1.02mm
Operating Temperature Min
-55°C
Resistor Case / Package
0402 [1005 Metric]
Product Range
CRCW-HP e3 Series
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001