Print Page
Image is for illustrative purposes only. Please refer to product description.
41,177 total stock globally
Need more?
41177 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.013 ($0.0143) |
2+ | $0.012 ($0.0132) |
3+ | $0.011 ($0.0121) |
5+ | $0.010 ($0.011) |
10+ | $0.009 ($0.0099) |
20+ | $0.008 ($0.0088) |
50+ | $0.007 ($0.0077) |
100+ | $0.007 ($0.0077) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01 ($0.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K70FKEDC.
Order Code4170521
Technical Datasheet
Resistance4.7kohm
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/K
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
4.7kohm
Resistor Type
General Purpose
Product Length
1.02mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/K
Product Width
0.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101