Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K53FKED-DEL
Order Code1151244
Product RangeCRCW e3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
10+ | $0.016 ($0.0176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.16 ($0.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K53FKED-DEL
Order Code1151244
Product RangeCRCW e3 Series
Technical Datasheet
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Width0.5mm
QualificationAEC-Q200
Technical Specifications
Power Rating
62.5mW
Product Range
CRCW e3 Series
Voltage Rating
50V
Qualification
AEC-Q200
Resistor Case / Package
0402 [1005 Metric]
Temperature Coefficient
± 100ppm/K
Product Width
0.5mm
Technical Docs (3)
Alternatives for CRCW04024K53FKED-DEL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013