Print Page
Image is for illustrative purposes only. Please refer to product description.
9,230 total stock globally
Need more?
9230 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.232 ($0.2552) |
10+ | $0.071 ($0.0781) |
100+ | $0.060 ($0.066) |
500+ | $0.043 ($0.0473) |
1000+ | $0.038 ($0.0418) |
2000+ | $0.037 ($0.0407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23 ($0.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040247R0JNEDHP
Order Code2906630
Technical Datasheet
Resistance Tolerance± 5%
Resistor Case / Package0402 [1005 Metric]
Resistor TypePulse Proof, High Power
Voltage Rating50V
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance Tolerance
± 5%
Resistor Type
Pulse Proof, High Power
Product Length
1.02mm
Operating Temperature Max
155°C
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001