You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-214-020-118 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 20 W, 18 V, 1.111 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-214-020-118
Order Code:
2464707
Product Range
VTX-214-0xx Series
Technical Datasheet:
VTX-214-020-118   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
20W
:
18V
:
1.111A
:
-
:
-
:
-
:
-
:
Fixed
:
90V AC to 265V AC
:
48mm
:
23.5mm
:
70mm
:
VTX-214-0xx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-214-020-118 is a 1-outout 20W PCB mount AC/DC Converter with regulated output. It features overpower (hiccup mode), overvoltage and short circuit safety protections. This converter has low ripple and noise.
  • Small compact size
  • 86% Typical efficiency
  • 1% Voltage accuracy
  • 0.5% Load regulation
  • 0.3mA Leakage current (maximum)
  • <0.3W Low standby power

Applications

Power Management, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$27.75 ( $30.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.75 ($30.52)
  ( )
5+ $27.41 ($30.15)
  ( )
25+ $26.77 ($29.45)
  ( )
50+ $25.61 ($28.17)
  ( )
100+ $25.19 ($27.71)
  ( )
250+ $25.11 ($27.62)