You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VTX-214-005-106 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 6 V, 833 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-214-005-106
Order Code:
2401041
Product Range
VTX-214-0xx Series
Technical Datasheet:
VTX-214-005-106   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
5W
:
6V
:
833mA
:
-
:
-
:
-
:
-
:
Fixed
:
90V AC to 265V AC
:
26.8mm
:
20mm
:
31.8mm
:
VTX-214-0xx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-214-005-106 is a 1-outout 5W PCB mount AC/DC Converter with regulated output. It features overpower (hiccup mode), overvoltage and short circuit safety protections.
  • Low ripple and noise
  • Fully Isolated Pri sec >4200Vrms
  • Class-II Insulation
  • UL94V-0 Flammability rating
  • 70°C Ambient temperature

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$11.59 ( $12.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.59 ($12.75)
  ( )
5+ $11.28 ($12.41)
  ( )
25+ $10.73 ($11.80)
  ( )
50+ $10.24 ($11.26)
  ( )
100+ $9.94 ($10.93)
  ( )
250+ $9.22 ($10.14)