You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LFC063CTP - 

Light Pipe, 15.9 mm, 1 Pipes, Circular, Press Fit, Panel, Transparent, LFC Series

LFC063CTP - Light Pipe, 15.9 mm, 1 Pipes, Circular, Press Fit, Panel, Transparent, LFC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFC063CTP
Order Code:
2672908
Product Range
LFC Series
Technical Datasheet:
LFC063CTP   Datasheet
See all Technical Docs

Product Overview

The LFC063CTP from Visual Communications Company is a LFC series 5mm press fit, low profile diffused rigid light pipe for use with surface mount or throughhole LEDs. Frosted surface diffuses light and provides uniform brightness and a soft glow, there is no physical connection between light pipe and LED provides versatility for assembly. It is used in audio/video, communication, darkroom equipment, electrical panels, entertainment, industrial, medical, IoT, security, studio control and transportation.
  • Polycarbonate, clear, UL 94-V0 material
  • 0.625" (15.9mm) length
  • Optical grade polycarbonate for maximum light transmission
  • 120° viewing angle
  • Light pipe hole diameter is 0.153″
  • Clear light pipe colour
  • Round light pipe shape
  • Rigid light pipe type
  • Linear light pipe angle
  • Front panel mounting

Applications

Lighting

Product Information

:
15.9mm
:
1Pipes
:
Circular
:
Press Fit, Panel
:
Transparent
:
LFC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

44 total stock globally

44 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$0.91 ( $1.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.91 ($1.00)
  ( )
10+ $0.71 ($0.78)
  ( )
25+ $0.592 ($0.65)
  ( )
100+ $0.51 ($0.56)
  ( )
250+ $0.455 ($0.50)
  ( )
500+ $0.392 ($0.43)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.