You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6127201301
Battery, Single Cell, 3 V, 1/2AA, Lithium Manganese Dioxide, 950 mAh, PCB Pins, 14.75 mm
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 6127201301
- Order Code:
- 46331002
- Also Known As:
- CR1/2AA
- Technical Datasheet:
- 6127201301 Datasheet
Product Range Selector (CR 1/2 AA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 950mAh
- :
- -
- :
- -
- :
- -
Technical Documents (6)
Product Overview
- High current drain (coiled type)
- UL recognition
- Precision laser welded seal
- Environment-compatible system (Li-MnO2)
- -30 to 75°C Wide operating temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Computers & Computer Peripherals, Clock & Timing, Security, Metering, Communications & Networking, Sensing & Instrumentation
Contents
Battery only
Also Known As
1,376 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/09/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.18 ($11.20) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.