You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VARTA 55615604940

Rechargeable Battery, Robust, 4.8 V, Nickel Metal Hydride, 150 mAh, Button Cell, PCB Pins

VARTA 55615604940
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
55615604940
Order Code:
86397001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
4/V150 H SK SC TP, V150H
Technical Datasheet:
55615604940   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0

:
Nickel Metal Hydride

:
150mAh

:
Button Cell

:
PCB Pins

:
-mm

:
15.3mm

:
26.8mm

:
23.7mm

:
1

:
25g

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 55615604940 is a 4.8V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology. Good recovery characteristics after long storage period and deep discharge. Sealed rechargeable Ni-MH button cells from VARTA micro battery can be operated in any position. Because of time and temperature depending self- discharge, the state of charge upon receipt can not be precisely defined.
  • PCB mounting memory protection range
  • Slim design
  • Long life, typical 500 full cycles
  • Flat and stable discharge voltage
  • Low self-discharge of 20% at RT after 1 year
  • Excellent overcharge capability due to patented GCE-electrode
  • -20 to 65°C Operating temperature range
  • No memory effect
  • 0% Lead, mercury and cadmium

Applications

Computers & Computer Peripherals, Clock & Timing, Lighting

Contents

Battery only

Warnings

Do not short circuit, may cause burns. Do not deep-discharge into reserve. Do not incinerate or mutilate, may burst or release toxic materials.

Also Known As

4/V150 H SK SC TP, V150H

1,122 total stock globally Need more?

551 UK stock available for 14-28 business days delivery
571 AU stock available for 2-7 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$19.30 ( $21.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $19.30 ($21.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --