You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPL-0025-3%-ST

Linear Position Sensor, IPL Series, 10 kohm, IP65, 25 mm

VARIOHM EUROSENSOR IPL-0025-3%-ST
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPL-0025-3%-ST
Order Code:
2431457
Product Range
IPL Series
Technical Datasheet:
IPL-0025-3%-ST   Datasheet
See all Technical Docs

Product Range Selector (IPL Series)

See all from this product range

Product Overview

The IPL series Linear Sensor which combines a robust and sealed membrane type linear potentiometer element in a convenient support housing that makes installation straightforward. The compact IPL series, available from 12.5 to 1000mm stroke provides accurate linear measurement feedback for a wide range of applications.
  • High life cycle
  • High temperature capability
  • IP65 Dust-proof, waterproof (intense spray)
  • Compact design
  • 12.5 to 1200mm Effective electrical travel

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25mm

:
9.24mm

:
-

:
0.46mm

:
Solder Tabs

:
IPL Series
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
More stock available to supplier lead times which is approximately 10/01/22

Notify me when back in stock

$77.90 ( $85.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $77.90 ($85.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $75.02 ($82.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $72.81 ($80.09)