You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

268307C

Coaxial Cable, Plasma Grade, RG59, 24 AWG, 0.2 mm², 75 ohm

VAN DAMME 268307C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268307C
Order Code:
1891112
Technical Datasheet:
268307C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RG59

:
24AWG

:
0.2mm²

:
75ohm

:
-

:
-

:
Red

:
Neoprene, PVC

:
Copper

:
7 x 0.2mm

:
6.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 268307C is a standard plasma grade video Coaxial Cable with bare ultra pure oxygen-free copper conductor and a polyethylene dielectric. This RG59 high-resolution coaxial cable comes with a red flexible PVC jacket and bare oxygen-free braided copper wire screen (95% coverage). It is designed for use with analogue video signals. Precision performance is combined with flexibility usually only found in microphone cables resulting in an excellent video cable for dynamic use in the broadcast, video and presentation markets. It can be used with serial digital video transmissions up to 138m. It is also suitable for SP Dif digital audio and word clock.
  • CPR: Not Yet Qualified
  • 85R/km Conductor resistance
  • 13R/km Shield resistance
  • >5000MR/km Insulation resistance
  • 7000VDC (1 minute OK) Voltage test
  • 67pF/m Capacitance
  • 66% Velocity of propagation

Applications

Signal Processing, Audio

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.09 ( $4.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.09 ($4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.01 ($4.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.93 ($4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.85 ($4.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --