You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

268-450-000

Networking Cable, TourCat Flexible Data/Control Patch, Per Metre, Screened, Cat5e, 26 AWG, 0.14 mm²

VAN DAMME 268-450-000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-450-000
Order Code:
197254901
Technical Datasheet:
268-450-000   Datasheet
See all Technical Docs

Product Range Selector (TourCat)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 268-450-000 is a 4 twisted paired screened TourCat Cat5e Networking Patch Cable from Van Damme. Features flexible stranded 7 x 0.16mm (0.14mm2) bare oxygen-free copper conductors, aluminium/polyester foil screen and black flexible PVC composite jacket of 6mm diameter.
  • CPR: Not Yet Qualified
  • TourCat Cat5e flexible patch cable
  • For Ethernet and Ethernet based protocols
  • 135R/km Conductor resistance
  • >5000MR/km Insulation resistance
  • 1500VDC/minute Dielectric test
  • 55pF/m Core to core capacitance
  • Bend radius 15 x overall diameter
  • Cut to desired length in multiples of 1 metre

Applications

Communications & Networking, Consumer Electronics, Audio

Available for back order

More stock available to supplier lead times which is approximately 17/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$3.11 ( $3.421  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.11 ($3.421)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --