You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

268-100-000

Multipair Cable, Per M, Screened, 1 Pair

VAN DAMME 268-100-000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-100-000
Order Code:
242504302
Technical Datasheet:
268-100-000   Datasheet
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
The 268-100-000 is a black super flexible balanced analogue Audio Cable with a lapped copper spiral screen. This cable is ideal for use with miniature connectors such as the Switchcraft Tini-Qg range and other small connectors typically found on Lavalier microphones. Its helical spiral shield can withstand multiple flexing operations making it preferable to foil screened 1 pair for certain dynamic applications.
  • CPR: Not Yet Qualified
  • Bare silver-plated ultra pure oxygen free copper wire conductor
  • XLPE Cross linked polyethylene insulation
  • 60 x 0.10mm Spiral lapped oxygen free copper wire screen
  • 1000VDC Test voltage
  • <130R/km Conductor resistance
  • <5000MR/km Insulation resistance
  • 47pF/m Core to core nominal capacitance
  • 152pF/m Core to screen nominal capacitance

Applications

Audio

Available for back order

More stock available to supplier lead times which is approximately 22/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.009 ( $0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.009 ($0.01)