You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSC-25 - 

Control Module, Soft Start, SSC Series, Single Phase, 25 A, 207 Vac to 253 Vac

SSC-25 - Control Module, Soft Start, SSC Series, Single Phase, 25 A, 207 Vac to 253 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSC-25
Order Code:
1213104
Product Range
SSC Series
Technical Datasheet:
SSC-25   Datasheet
See all Technical Docs

Product Information

:
207VAC
:
253VAC
:
Single Phase
:
-
:
25A
:
SSC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This mains operated soft start power module gives an adjustable ramp up time of between 1 to 60 seconds. The unit also incorporates a 10 50% pedestal, which allows a variable set point of the start up voltage required on certain applications. These units are capable of soft starting loads up to 25A (when mounted on a suitable heatsink)
  • Mains operated
  • Adjustable ramp-up 1s-40s.
  • 10%-50% pedestal, allows variable set point for voltage ramp-up
  • Suitable for loads up to 25A
  • In-built snubber network
  • High in-rush capability
  • Solid state reliability
  • 5kV isolation voltage
  • Triac limiting current 26A rms
  • Unit current rating 15A

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 18/11/19

More stock available week commencing 25/11/19

$117.43 ( $129.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $117.43 ($129.17)
  ( )
10+ $117.31 ($129.04)
  ( )
50+ $97.39 ($107.13)
  ( )
100+ $97.27 ($107.00)
  ( )
250+ $89.32 ($98.25)