You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSC-25

Control Module, Soft Start, SSC Series, Single Phase, 25 A, 207 Vac to 253 Vac

SSC-25 - Control Module, Soft Start, SSC Series, Single Phase, 25 A, 207 Vac to 253 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSC-25
Order Code:
1213104
Product Range
SSC Series
Technical Datasheet:
SSC-25   Datasheet
See all Technical Docs

Product Information


:
207VAC

:
253VAC

:
Single Phase

:
-

:
25A

:
SSC Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This mains operated soft start power module gives an adjustable ramp up time of between 1 to 60 seconds. The unit also incorporates a 10 50% pedestal, which allows a variable set point of the start up voltage required on certain applications. These units are capable of soft starting loads up to 25A (when mounted on a suitable heatsink)
  • Mains operated
  • Adjustable ramp-up 1s-40s.
  • 10%-50% pedestal, allows variable set point for voltage ramp-up
  • Suitable for loads up to 25A
  • In-built snubber network
  • High in-rush capability
  • Solid state reliability
  • 5kV isolation voltage
  • Triac limiting current 26A rms
  • Unit current rating 15A
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

$124.36 ( $136.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $124.36 ($136.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $124.23 ($136.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $103.13 ($113.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $103.00 ($113.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $94.59 ($104.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.